Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No5KP200CACopy
Manufacturer Standard Lead Time24 weeks
Order Code2777130
Product Range5KP
Your Part Number
468 total stock globally
Need more?
468 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.040 ($12.696) |
| 10+ | $5.810 ($6.6815) |
| 100+ | $5.290 ($6.0835) |
| 500+ | $5.200 ($5.980) |
| 1000+ | $5.090 ($5.8535) |
Price for:Each
Minimum: 1
Multiple: 1
$11.04 ($12.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No5KP200CACopy
Manufacturer Standard Lead Time24 weeks
Order Code2777130
Product Range5KP
Technical Datasheet
Product Range5KP
TVS PolarityBidirectional
Reverse Standoff Voltage200V
Clamping Voltage Max329.2V
Diode Case StyleP600
No. of Pins2Pins
Minimum Breakdown Voltage222V
Maximum Breakdown Voltage246V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
5KP
Reverse Standoff Voltage
200V
Diode Case Style
P600
Minimum Breakdown Voltage
222V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
329.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
246V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254