Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No15KPA066C-SD-QCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287429RL
Cut Tape3287429
Product Range15KPA-SD-Q Series
Your Part Number
695 total stock globally
4,500 more incoming. You can reserve stock now
695 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.020 | $11.02 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.020 ($12.673) |
| 10+ | $5.800 ($6.670) |
| 100+ | $5.280 ($6.072) |
| 500+ | $5.190 ($5.9685) |
| 1000+ | $5.080 ($5.842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No15KPA066C-SD-QCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3287429RL
Cut Tape3287429
Product Range15KPA-SD-Q Series
Technical Datasheet
Product Range15KPA-SD-Q Series
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max96.9V
Diode Case StyleDO-218
No. of Pins2Pins
Minimum Breakdown Voltage66.4V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
15KPA-SD-Q Series
Reverse Standoff Voltage
66V
Diode Case Style
DO-218
Minimum Breakdown Voltage
66.4V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
96.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
80V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096