Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T30A
Order Code2252425
Product RangeTransil SM6T
Technical Datasheet
7,500 total stock globally
Need more?
7500 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
2500+ | $0.270 ($0.3105) |
7500+ | $0.266 ($0.3059) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$675.00 ($776.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T30A
Order Code2252425
Product RangeTransil SM6T
Technical Datasheet
Clamping Voltage Vc Max53.5V
Product RangeTransil SM6T
Operating Voltage30V
Power Dissipation Pd600W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product Overview
The SM6T30A is an unidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Aerospace, Defence, Military, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
53.5V
Operating Voltage
30V
Diode Case Style
DO-214AA (SMB)
SVHC
No SVHC (21-Jan-2025)
Product Range
Transil SM6T
Power Dissipation Pd
600W
No. of Pins
2Pins
Technical Docs (2)
Alternatives for SM6T30A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241