Print Page
7,345 total stock globally
Need more?
7,345 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.740 | $1.74 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.740 ($2.001) |
| 10+ | $0.869 ($0.9994) |
| 100+ | $0.709 ($0.8154) |
| 500+ | $0.543 ($0.6244) |
| 1000+ | $0.397 ($0.4566) |
| 5000+ | $0.367 ($0.422) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-SR208Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2311230RL
Cut Tape2311230
Product RangeCDSOT23
Technical Datasheet
Product RangeCDSOT23
TVS PolarityBidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500mW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CDSOT23-SR208 is a steering TVS Diode Array for EFT and ESD protection applications. It conforms to JEDEC standards and is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD) and IEC 61000-4-4 (EFT) requirements.
- Protects four lines
- ESD and EFT protection
- <lt/>5pF Low capacitance
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Consumer Electronics, Imaging, Video & Vision, Sensing & Instrumentation, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
CDSOT23
Reverse Standoff Voltage
20V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
500mW
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
6Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048