Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MOVS2825V180 TVS Varistor, 180 V, 230 V, MOVS2825 Series, 475 V, 2825 [7264 Metric]](https://nz.element14.com/productimages/standard/en_GB/3872114-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS2825V180Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3872122RL
Cut Tape3872122
Product RangeMOVS2825 Series
Your Part Number
98 total stock globally
Need more?
98 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.230 ($2.5645) |
| 50+ | $1.080 ($1.242) |
| 100+ | $0.869 ($0.9994) |
| 250+ | $0.795 ($0.9142) |
| 500+ | $0.676 ($0.7774) |
| 1100+ | $0.599 ($0.6888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMOVS2825V180Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3872122RL
Cut Tape3872122
Product RangeMOVS2825 Series
Technical Datasheet
Voltage Rating VAC180V
Voltage Rating VDC230V
Product RangeMOVS2825 Series
Clamping Voltage Vc Max475V
Varistor Case Style2825 [7264 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
180V
Product Range
MOVS2825 Series
Varistor Case Style
2825 [7264 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
230V
Clamping Voltage Vc Max
475V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041