Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72500D0160H060 TVS Varistor, TVS, 16 V, 290 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/5302412-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72500D0160H060Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel5302412RL
Cut Tape5302412
Your Part Number
26,406 total stock globally
48,000 more incoming. You can reserve stock now
26,406 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.240 | $2.40 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.240 ($0.276) |
| 100+ | $0.201 ($0.2312) |
| 500+ | $0.176 ($0.2024) |
| 1000+ | $0.167 ($0.192) |
| 2000+ | $0.159 ($0.1828) |
| 4000+ | $0.150 ($0.1725) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72500D0160H060Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel5302412RL
Cut Tape5302412
Technical Datasheet
Voltage Rating VDC16V
Diode Case Style0603
Product Range-
No. of Pins2Pins
Clamping Voltage Vc Max290V
Operating Voltage16V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B72500D0160H060 is a CeraDiode® Reliable ESD Protection Device for high speed data lines. It has a nonlinear voltage-current characteristic comparable to Zener- and TVS-diodes, for hardening your valuable electronic against the impact of ESD. It offers a fast response time and a stable behaviour at ambient temperatures up to 85°C. It offers very low signal distortion for high speed data transmission applications.
- ESD protection according to IEC 61000-4-2 (level 4)
- Suitable for unidirectional and bidirectional lines
- Bidirectional characteristic
- 3pF Low capacitance
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Voltage Rating VDC
16V
Product Range
-
Clamping Voltage Vc Max
290V
Varistor Case Style
0603 [1608 Metric]
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Diode Case Style
0603
No. of Pins
2Pins
Operating Voltage
16V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001