Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BVRA1812-21PFR TVS Varistor, 21 V, 30 V, BVR Series, 70 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/4695654-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBVRA1812-21PFRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4695656RL
Cut Tape4695656
Product RangeBVR Series
Your Part Number
1,090 total stock globally
Need more?
1,090 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.100 | $3.10 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.100 ($3.565) |
| 50+ | $2.070 ($2.3805) |
| 100+ | $1.840 ($2.116) |
| 250+ | $1.720 ($1.978) |
| 500+ | $1.660 ($1.909) |
| 1000+ | $1.610 ($1.8515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBVRA1812-21PFRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4695656RL
Cut Tape4695656
Product RangeBVR Series
Technical Datasheet
Voltage Rating VAC21V
Voltage Rating VDC30V
Product RangeBVR Series
Clamping Voltage Vc Max70V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)3700J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
21V
Product Range
BVR Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
30V
Clamping Voltage Vc Max
70V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
3700J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747