Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BVRA0402-04PFR TVS Varistor, 4 V, 5.5 V, BVRA Series, 22 V, 0402 [1005 Metric], Multilayer Varistor (MLV)](https://nz.element14.com/productimages/standard/en_GB/4565997-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBVRA0402-04PFRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4565997RL
Cut Tape4565997
Product RangeBVRA Series
Your Part Number
9,452 total stock globally
Need more?
9,452 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.128 | $1.28 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.128 ($0.1472) |
| 100+ | $0.107 ($0.123) |
| 500+ | $0.092 ($0.1058) |
| 2500+ | $0.083 ($0.0954) |
| 5000+ | $0.079 ($0.0908) |
| 10000+ | $0.077 ($0.0886) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBVRA0402-04PFRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4565997RL
Cut Tape4565997
Product RangeBVRA Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.5V
Product RangeBVRA Series
Clamping Voltage Vc Max22V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs10A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)40mJ
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
4V
Product Range
BVRA Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µs
10A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
22V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
40mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001