Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2778339
Product RangeNano MQS
Your Part Number
304 total stock globally
Need more?
304 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.820 ($4.393) |
| 10+ | $3.250 ($3.7375) |
| 100+ | $2.760 ($3.174) |
| 250+ | $2.590 ($2.9785) |
| 500+ | $2.450 ($2.8175) |
| 1000+ | $2.340 ($2.691) |
Price for:Each
Minimum: 1
Multiple: 1
$3.82 ($4.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code2778339
Product RangeNano MQS
Technical Datasheet
Product RangeNano MQS
No. of Positions2Ways
For Use WithAMP Nano MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating-
Current Rating3A
SVHCTo Be Advised
Product Overview
2141467-2 is a NanoMQS sealed receptacle housing for female terminals.
- Single row, 2 number of positions
- Rectangular connector shape
- Primary locking feature: locking lance
- 24V nominal voltage architecture and 3A max contact current rating
- 180° cable exit angle
- Contact size is 0.5mm and mating tab width is 0.5mm
- PBT glass fibre (GF15) reinforced material
- With keyed mating alignment type
- Connector mounting type: cable mount (free-hanging)
- UL 94HB flammability rating and IPX9K rating
Technical Specifications
Product Range
Nano MQS
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP Nano MQS Series Socket Contacts
IP Rating
IPX9K
Current Rating
3A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232