Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4.030 ($4.6345) |
10+ | $3.630 ($4.1745) |
26+ | $3.390 ($3.8985) |
52+ | $3.230 ($3.7145) |
104+ | $3.070 ($3.5305) |
260+ | $2.880 ($3.312) |
520+ | $2.750 ($3.1625) |
1014+ | $2.610 ($3.0015) |
2522+ | $2.440 ($2.806) |
Price for:Each
Minimum: 1
Multiple: 1
$4.03 ($4.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No166086-6
Order Code3792798
Card Edge Connector TypeSingle Side
Card Thickness1.82mm
No. of Contacts6 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side0.38µm Gold Plated Contacts
Connector Body MaterialThermoplastic Polyester, Glass Filled Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
6 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Polyester, Glass Filled Body
SVHC
To Be Advised
Card Thickness
1.82mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
0.38µm Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001