Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-14NCopy
Manufacturer Standard Lead Time12 weeks
Order Code2576082
Product RangeAS85049/52
Your Part Number
363 total stock globally
Need more?
363 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.060 ($26.519) |
| 5+ | $21.560 ($24.794) |
| 10+ | $20.560 ($23.644) |
| 25+ | $19.370 ($22.2755) |
| 50+ | $18.300 ($21.045) |
| 100+ | $17.810 ($20.4815) |
| 250+ | $17.320 ($19.918) |
Price for:Each
Minimum: 1
Multiple: 1
$23.06 ($26.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-14NCopy
Manufacturer Standard Lead Time12 weeks
Order Code2576082
Product RangeAS85049/52
Technical Datasheet
Connector Shell Size14
Strain Relief MaterialAluminium
Product RangeAS85049/52
Product Overview
The M85049/52-1-14N is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-12/14 connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
14
Product Range
AS85049/52
Strain Relief Material
Aluminium
For Use With
MIL-DTL-5015, MIL-DTL-26482 Series 2, AS81703, MIL-DTL-83723 Series 1 & 3 Circular Connectors
Technical Docs (1)
Alternatives for M85049/52-1-14N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015196