Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0641-1-2031LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2293325
Product RangeMIL-C-39029
Also Known AsM39029/4-110, 0641-1-2031L
Your Part Number
9,355 total stock globally
Need more?
9,355 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.480 ($1.702) |
| 10+ | $1.260 ($1.449) |
| 100+ | $1.180 ($1.357) |
Price for:Each
Minimum: 1
Multiple: 1
$1.48 ($1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No0641-1-2031LCopy
Manufacturer Standard Lead Time21 weeks
Order Code2293325
Product RangeMIL-C-39029
Also Known AsM39029/4-110, 0641-1-2031L
Technical Datasheet
Product RangeMIL-C-39029
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (04-Feb-2026)
Product Overview
The M39029/4-110 is a Pin Contact made of copper alloy with gold plated finish. The 0641-1-2031L crimp contact accepts 24 to 20AWG wire. It is suitable for use with the MIL-C-26482 series II, MIL-C-81703 series III and MIL-C-83723 series III range connectors.
- 7.5A Rated current
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
MIL-C-39029
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol MIL-C-83723 Series III Miniature Cylindrical Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for 0641-1-2031L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259