Print Page
1,352 total stock globally
Need more?
1352 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $21.610 ($24.8515) |
13+ | $21.410 ($24.6215) |
25+ | $20.980 ($24.127) |
Price for:Each
Minimum: 1
Multiple: 1
$21.61 ($24.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSV 50
Order Code1321477
Product RangeSV
Technical Datasheet
Connector TypeDIN Audio
Product RangeSV
Connector MountingCable Mount
Circular Connector Shell StyleStraight Plug
Contact TerminationSolder
No. of Contacts5Contacts
Contact PlatingGold Plated Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
Product Overview
The SV50 is a 5-way straight DIN Plug with pre-silver-plated/gilded CuZn contact pins, threaded joint, solder terminals and 4 to 6mm cable diameter. PA GF body, PC sleeve, pre-nickel/tin-plated CuZn grounding spring, nickel-plated CuZn housing, nickel-plated CuZn knurled screw, nickel-plated St strain relief and screw. The DIN plug with long kink protection.
- 60VAC Voltage rating
- 5A Current rating
- 10¹²Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Type
DIN Audio
Product Range
SV
Circular Connector Shell Style
Straight Plug
No. of Contacts
5Contacts
Circular Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Gender
Plug
Connector Mounting
Cable Mount
Contact Termination
Solder
Contact Plating
Gold Plated Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072