Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121201-0002
Order Code2918198
Product RangemPm 121201
Also Known AsC28300N0R, GTIN UPC EAN: 883906711429
Technical Datasheet
252 total stock globally
Need more?
252 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.070 ($6.9805) |
10+ | $5.150 ($5.9225) |
25+ | $4.830 ($5.5545) |
50+ | $4.600 ($5.290) |
100+ | $4.370 ($5.0255) |
250+ | $4.100 ($4.715) |
500+ | $3.910 ($4.4965) |
1000+ | $3.730 ($4.2895) |
2500+ | $3.490 ($4.0135) |
Price for:Each
Minimum: 1
Multiple: 1
$6.07 ($6.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121201-0002
Order Code2918198
Product RangemPm 121201
Also Known AsC28300N0R, GTIN UPC EAN: 883906711429
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationRight Angle
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Current Rating per Contact Max16A
Pitch Spacing-
Mating Interface Pitch18mm
Contact GenderSocket
IP RatingIP65, IP67
Contact MaterialBrass
Connector Shell Size-
Contact PlatingSilver Plated Contacts
Product RangemPm 121201
No. of Rows-
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Contacts
3Contacts
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Contact Termination Type
Screw
Pitch Spacing
-
Mating Interface Pitch
18mm
IP Rating
IP65, IP67
Connector Shell Size
-
Product Range
mPm 121201
Coupling Type
External Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Current Rating per Contact Max
16A
Gender
Receptacle
Contact Gender
Socket
Contact Material
Brass
Contact Plating
Silver Plated Contacts
No. of Rows
-
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592