Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1210230571Copy
Manufacturer Standard Lead Time13 weeks
Order Code4127081
Product RangemPm 121023 Series
Also Known As1210230571, C62209N21, 121023-0571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.460 ($6.279) |
| 10+ | $5.220 ($6.003) |
| 100+ | $4.540 ($5.221) |
| 250+ | $4.450 ($5.1175) |
| 500+ | $4.170 ($4.7955) |
| 1000+ | $4.150 ($4.7725) |
Price for:Each
Minimum: 1
Multiple: 1
$5.46 ($6.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1210230571Copy
Manufacturer Standard Lead Time13 weeks
Order Code4127081
Product RangemPm 121023 Series
Also Known As1210230571, C62209N21, 121023-0571
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form B
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max16A
Mating Interface Pitch10mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min6mm
Cable Diameter Max8mm
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65
Contact Plating
Silver Plated Contacts
Coupling Type
Internal Thread
Cable Diameter Max
8mm
DIN Form
DIN Form B
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
10mm
Contact Material
Brass
Product Range
mPm 121023 Series
Cable Diameter Min
6mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025