Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No429915
Order Code1711303
Product RangeULTEMate
Your Part Number
Technical Datasheet
247 total stock globally
Need more?
247 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.710 ($11.1665) |
| 10+ | $8.810 ($10.1315) |
| 100+ | $8.250 ($9.4875) |
| 250+ | $7.850 ($9.0275) |
| 500+ | $7.460 ($8.579) |
| 1000+ | $7.140 ($8.211) |
Price for:Each
Minimum: 1
Multiple: 1
$9.71 ($11.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part No429915
Order Code1711303
Product RangeULTEMate
Technical Datasheet
Product RangeULTEMate
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithQuick Connect Mains Connectors
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Current Rating13A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 429915 is a Socket Crimp Contact made of copper with gold-plated finish. The ULTEMate series contact can be used with Quick connect mains connectors.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ULTEMate
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Current Rating
13A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
Quick Connect Mains Connectors
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005