Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWQV6/10
Order Code1131798
Also Known As1052260000
Technical Datasheet
32 total stock globally
Need more?
32 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.230 ($37.0645) |
| 10+ | $28.190 ($32.4185) |
| 100+ | $27.630 ($31.7745) |
| 250+ | $27.080 ($31.142) |
| 500+ | $26.510 ($30.4865) |
| 1000+ | $25.950 ($29.8425) |
Price for:Each
Minimum: 1
Multiple: 1
$32.23 ($37.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWQV6/10
Order Code1131798
Also Known As1052260000
Technical Datasheet
Accessory TypeJumper
For Use WithWDU6 Terminals
No. of Positions10Ways
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WQV6/10 is a 10-way yellow direct-mounting Cross-Connector Jumper with screwed fixing made up of PA 66 for use with the WDU6 terminals. It has Klippon® connect with clamping yoke technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon® connect provides a proven response to a range of different requirements.
- UL94V-2 Flammability
- 57A Current rating
- -50 to 100°C Maximum continuous operating temperature
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
-
For Use With
WDU6 Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01684