Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No710031-4
Order Code2468408
Product RangeAMPOWER R
Technical Datasheet
113 total stock globally
400 more incoming. You can reserve stock now
113 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.560 ($8.694) |
| 10+ | $6.620 ($7.613) |
| 100+ | $5.480 ($6.302) |
| 250+ | $5.380 ($6.187) |
| 500+ | $5.270 ($6.0605) |
| 1000+ | $5.160 ($5.934) |
Price for:Each
Minimum: 1
Multiple: 1
$7.56 ($8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No710031-4
Order Code2468408
Product RangeAMPOWER R
Technical Datasheet
Product RangeAMPOWER R
TerminationCrimp
Wire Size AWG Max7AWG
Conductor Area CSA10mm²
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial-
Insulation-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 710031-4 is a Terminal Lug with crimp technology. The XCT 10-6 tubular terminal is ideally suited to connect electrical copper conductors to equipment terminals. XCT terminal is made of highly conductive electrolytic copper with a bright tin finish. It offers outstanding resistance to oxidation and corrosion and allows for quick identification, easy installation and checking. Inspection hole on the barrel of the terminal allows for quick control when the conductor is well positioned. It can be crimped with a variety of tools. It is suitable for indoor and outdoor use.
- Standard barrel type
- Crimping by hexagonal compression or indent
- ≤1kV Voltage class
Applications
Industrial
Technical Specifications
Product Range
AMPOWER R
Wire Size AWG Max
7AWG
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Termination
Crimp
Conductor Area CSA
10mm²
Stud Size - Metric
M6
Insulation
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005