Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029450R0016
Order Code1208167
Product RangeSta-Kon RA
Also Known As18RA6F
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029450R0016
Order Code1208167
Product RangeSta-Kon RA
Also Known As18RA6F
Technical Datasheet
Product RangeSta-Kon RA
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
Product Overview
The 18RA-6F is a Sta-Kon® RA series Fork Terminal, made of copper with electro-tin plated finish, 600V rated voltage. The fork terminal has extra-long PVC insulation sleeve for protection and stress relief. Brazed seam barrel is serrated for high pull-out value. Insulated vinyl fork terminal for wire range from 22 to 16AWG.
- UL94V-0 Flammability rating
- #6 Stud size
- Selectively annealed long barrel design
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RA
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
Red
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1