Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-16
Order Code2293743
Product RangeD20419
Technical Datasheet
115 total stock globally
Need more?
115 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.640 ($6.486) |
10+ | $4.880 ($5.612) |
25+ | $4.710 ($5.4165) |
100+ | $4.070 ($4.6805) |
Price for:Each
Minimum: 1
Multiple: 1
$5.64 ($6.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoD20419-16
Order Code2293743
Product RangeD20419
Technical Datasheet
Product RangeD20419
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Product Overview
The D20419-16 is a D-sub Male Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This male screw lock consists of one #4-40 slotted screw and a spring tension clip. Different sizes accommodate the various connector flange sizes and types of backshells or hoods (if applicable). This screw lock comes with clip and screw, are steel with zinc plating and yellow chromate finish.
Applications
Commercial
Technical Specifications
Product Range
D20419
Thread Size - Imperial
4-40 UNC-2A
Thread Size - Metric
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001415