Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 14 001 0311Copy
Manufacturer Standard Lead Time15 weeks
Order Code2101925
Product RangeHan-Modular Compact
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.780 ($57.247) |
| 10+ | $49.560 ($56.994) |
| 25+ | $48.570 ($55.8555) |
| 100+ | $47.580 ($54.717) |
| 250+ | $46.590 ($53.5785) |
Price for:Each
Minimum: 1
Multiple: 1
$49.78 ($57.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 001 0311Copy
Manufacturer Standard Lead Time15 weeks
Order Code2101925
Product RangeHan-Modular Compact
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHan-Modular Compact Housings
Product RangeHan-Modular Compact
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09140010311 is a Han-Modular Compact Carrier Hood with zinc die-cast housing and nickel plated surface, NBR seal, stainless steel locking lever. 10mm² wire cross section PE contact.
- IP65 Protection rating (in locked position)
- 1Nm Tightening torque
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
Han-Modular Compact Housings
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Modular Compact
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082