Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7312P0225A13LF
Order Code1098028
Product RangeFCI P
Technical Datasheet
691 total stock globally
Need more?
691 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.030 ($4.6345) |
25+ | $3.950 ($4.5425) |
50+ | $3.900 ($4.485) |
Price for:Each
Minimum: 1
Multiple: 1
$4.03 ($4.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7312P0225A13LF
Order Code1098028
Product RangeFCI P
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI P
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7312P0225A13LF is a 8-way Smartcard Connector especially designed for surface-mount technology EMV compatible and in accordance with ISO 7816-2. This P series connector with copper alloy contacts, gold over nickel-plated on contact area, SnPb or Sn bore edge allowed solder tails, self extinguishing fire rated thermoplastic housing.
- UL94V-0 Flammability rating
- 0.2 to 0.5N Contact force range
- 100000 cycles Durability
- -20 to +70°C Operating temperature range
- 1000MΩ Insulation resistance
- 100mΩ Contact resistance
Applications
Industrial
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
FCI P
Alternatives for 7312P0225A13LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006