Print Page
2,607 total stock globally
2,400 more incoming. You can reserve stock now
2607 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.450 ($12.0175) |
25+ | $10.210 ($11.7415) |
75+ | $9.880 ($11.362) |
200+ | $9.680 ($11.132) |
400+ | $9.470 ($10.8905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.45 ($12.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The FMS006Z-2001-1 from Yamaichi is a SIM card reader. It is a standard type, smooth extraction function by push-push mechanism and available with switch. Conforms to GSM11.11 standard for the European mobile phone system.
- Number of contacts is 8
- For assembling on top of the PCB
- Current rating is 0.5A
- Voltage rating is 5Vrms
- 1.27mm pitch spacing
- Operating temperature range from -55°C to 85°C
- Maximum contact resistance is 100mohm at 10mA / 20mV
- Minimum insulation resistance is 500Mohm at 500VDC
Applications
Portable Devices
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
FMS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002211