900 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $2.600 ($2.990) |
10+ | $2.120 ($2.438) |
100+ | $1.740 ($2.001) |
500+ | $1.430 ($1.6445) |
900+ | $1.340 ($1.541) |
1800+ | $1.290 ($1.4835) |
Product Information
Product Overview
The 188275-6 is a 6-position 1.27mm Centreline vertical unshrouded Female-on-Board Connector with tin over nickel-plated phosphor bronze dual beam contacts and red GF polyamide 4.6 housing. The Micro-MaTch series Wire connector is suitable for mass termination of 28AWG (0.08 to 0.09mm²) ribbon cable. The Micro-MaTch contact helps prevent fretting corrosion, the traditional failure mode in tin-plated connections. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant.
- Low profile
- With board standoff, polarization mating alignment
- Gas tight connections
- Fretting corrosion resistant
- Full range of application tooling from hand tool to fully automated equipment
Applications
Audio, Communications & Networking, Wireless, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board-to-Board
Receptacle
6Contacts
Panel Mount
Phosphor Bronze
No SVHC (21-Jan-2025)
1.27mm
2Rows
Surface Mount Straight
Micro-Match Series
Tin Plated Contacts
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate