Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44764-1002Copy
Order Code1513437
Product RangeMicro-Fit BMI 44764 Series
Also Known AsGTIN UPC EAN: 756054398562
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 840+ | $8.560 ($9.844) |
Price for:Each
Minimum: 840
Multiple: 840
$7,190.40 ($8,268.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No44764-1002Copy
Order Code1513437
Product RangeMicro-Fit BMI 44764 Series
Also Known AsGTIN UPC EAN: 756054398562
Technical Datasheet
Product RangeMicro-Fit BMI 44764 Series
No. of Contacts10Contacts
GenderHeader
No. of Rows2Rows
Pitch Spacing3mm
Connector TypeFemale Receptacle
Contact Termination TypeSolder
No. of Rows2 Row
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Contact MaterialPhosphor Bronze
Connector OrientationRight Angle
Contact Current Rating8.5A
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit BMI 44764 Series
Gender
Header
Pitch Spacing
3mm
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Connector Orientation
Right Angle
No. of Contacts
10Contacts
No. of Rows
2Rows
Connector Type
Female Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Contact Current Rating
8.5A
Alternatives for 44764-1002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003508