Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928794-2Copy
Manufacturer Standard Lead Time33 weeks
Order Code1822059
Product RangeJunior Power Timer
Your Part Number
25,087 total stock globally
19,200 more incoming. You can reserve stock now
25,087 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.655 ($0.7532) |
| 100+ | $0.557 ($0.6405) |
| 500+ | $0.522 ($0.6003) |
| 1000+ | $0.480 ($0.552) |
| 2500+ | $0.457 ($0.5255) |
| 5000+ | $0.436 ($0.5014) |
Price for:Each
Minimum: 10
Multiple: 10
$6.55 ($7.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928794-2Copy
Manufacturer Standard Lead Time33 weeks
Order Code1822059
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithJunior Timer Series Housing Connectors
Wire Size AWG Min15AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 928794-2 is a 17 to 13AWG FF 110 Tab Crimp Contact made of copper-zinc base material with pre-tin-plating on contact mating area. It is used for wire-to-wire connector system for power circuit application.
- 25A Contact current rating
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Junior Power Timer
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
15AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
13AWG
For Use With
Junior Timer Series Housing Connectors
Contact Material
Copper
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000424