Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No440129-4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2751294
Product RangeHPI
Your Part Number
47,295 total stock globally
Need more?
47,295 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.184 ($0.2116) |
| 500+ | $0.166 ($0.1909) |
| 1000+ | $0.157 ($0.1806) |
| 2500+ | $0.151 ($0.1736) |
| 5000+ | $0.145 ($0.1668) |
| 10000+ | $0.143 ($0.1644) |
Price for:Each
Minimum: 100
Multiple: 100
$18.40 ($21.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No440129-4Copy
Manufacturer Standard Lead Time14 weeks
Order Code2751294
Product RangeHPI
Product RangeHPI
GenderSocket
No. of Positions4Ways
Pitch Spacing2mm
For Use WithHPI Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HPI series high performance Interconnect Connector System offers vertical and horizontal (right angle) connector mounting for versatility and the square-peg technology enables this product to mate with many other like products in the industry. The single-row and dual-row post headers are available in various colours to allow the customer to colour code their systems. The single-row connectors range from 2-16 positions, while the dual-row connectors are available in 10, 20, 30 and 40 positions.
- High performance and high reliability
- Square-peg style enables interchangeability with competitors
- Header + COSI (crimp on snap in) connectors
- Cross-use test reports available
- Polarized
- Positive latching with audible click feedback when mating
- Different colours available for system colour coding
- 30 to 24AWG Wire size are available
Applications
Industrial
Technical Specifications
Product Range
HPI
No. of Positions
4Ways
For Use With
HPI Series Contacts
Gender
Socket
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 440129-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000129