Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-14SRCopy
Manufacturer Standard Lead Time21 weeks
Order Code1737250
Product RangeMulticomp Pro Chassis Sockets
Your Part Number
36,351 total stock globally
Need more?
36,351 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.650 ($5.3475) |
| 10+ | $3.680 ($4.232) |
| 25+ | $2.870 ($3.3005) |
| 100+ | $2.700 ($3.105) |
| 150+ | $2.520 ($2.898) |
| 250+ | $2.440 ($2.806) |
| 1000+ | $2.370 ($2.7255) |
| 1500+ | $2.300 ($2.645) |
Price for:Each
Minimum: 1
Multiple: 1
$4.65 ($5.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-14SRCopy
Manufacturer Standard Lead Time21 weeks
Order Code1737250
Product RangeMulticomp Pro Chassis Sockets
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter2.1mm
Barrel Length10mm
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating12V
Product RangeMulticomp Pro Chassis Sockets
SVHCLead (17-Jan-2023)
Product Overview
MJ-14SR is a chassis socket for power supply unit.
- Current rating is 0.5A at 12V DC
- Minimum insulation resistance is 100Mohm at 500V DC
- Maximum contact resistance is 30mohm
- Withstanding voltage is 500V AC / 1 minute
- PA body, steel nut, PBS contact resistance
- 12 month limited warranty *view Terms & Conditions for details
- Multicomp Pro products are rated 4.6 out of 5 stars
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (17-Jan-2023)
Current Rating
500mA
Barrel Length
10mm
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
Multicomp Pro Chassis Sockets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151