Print Page
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $108.750 ($125.0625) |
10+ | $107.850 ($124.0275) |
50+ | $94.260 ($108.399) |
100+ | $90.280 ($103.822) |
Price for:Each
Minimum: 1
Multiple: 1
$108.75 ($125.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR191759000
Order Code1117049
Product RangeQN
Technical Datasheet
Convert From Coax TypeQN
Convert From GenderPlug
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeQN
SVHCLead (27-Jun-2024)
Product Overview
The R191759000 is a QN Male to N Female Adapter with silver-plated beryllium copper center and NPGR-plated beryllium copper outer contact. This adapter is made of brass with BBR plated finish, comes with a PTFE insulator and EPDM gasket. The QN plug has screw-on mating system and N jack has quick-lock mating system.
- 1400Veff Maximum voltage rating
- 5000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
QN
Convert To Coax Type
N
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (27-Jun-2024)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
QN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02