Print Page
Image is for illustrative purposes only. Please refer to product description.
93 total stock globally
25 more incoming. You can reserve stock now
10 Delivery in 10-14 Business Days(US stock)
83 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $19.620 ($22.563) |
Price for:Each
Minimum: 1
Multiple: 1
$19.62 ($22.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6754
Order Code7265086
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleY Adapter
Impedance75ohm
Connector TypeRF Coaxial
Product Range-
Product Overview
The 6754 is a BNC plug to dual BNC jack Straight Adapter. It is precision machined high quality (not die-cast) from brass. Body is precision machined brass with tarnish resistant nickel plating and PTFE insulation. Male centre pin contacts are gold-plated brass (20μinch) and female centre contacts are gold-plated heat treated beryllium copper.
- 75Ω Impedance
- 0 to 3MHz Frequency range
- 5000MΩ Insulation resistance
- 500 Insertions
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Y Adapter
Connector Type
RF Coaxial
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
75ohm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038783