Print Page
1,889 total stock globally
Need more?
1889 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.970 ($2.2655) |
10+ | $1.670 ($1.9205) |
25+ | $1.570 ($1.8055) |
50+ | $1.490 ($1.7135) |
100+ | $1.480 ($1.702) |
Price for:Each
Minimum: 1
Multiple: 1
$1.97 ($2.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoRSP-122811-01
Order Code2856815
Product RangeRSP
Technical Datasheet
Connector TypeI-PEX MHF I
Connector Body StyleStraight Terminator
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact Plating-
Frequency Max6GHz
Connector MountingSurface Mount
Product RangeRSP
Product Overview
RSP-122811-01 is a I-PEX MHF I connector receptacle.
- C5191 phosphor bronze shell and centre contact material
- UL 94 V-0 LCP housing material
- 50 ohm impedance, 60VAC RMS rated voltage
- DC to 60GHz rated frequency
- Operating temperature range from -40°C to +90°C
- Operating humidity is 90% or less
Technical Specifications
Connector Type
I-PEX MHF I
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
Straight Terminator
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
RSP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268