Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046401
Order Code2309371
Product RangeUT
Also Known As3046401, UT 6-HESI (6,3X32)
Technical Datasheet
336 total stock globally
Need more?
336 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $16.080 ($18.492) |
10+ | $15.700 ($18.055) |
25+ | $15.240 ($17.526) |
50+ | $14.680 ($16.882) |
100+ | $13.560 ($15.594) |
Price for:Each
Minimum: 1
Multiple: 1
$16.08 ($18.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046401
Order Code2309371
Product RangeUT
Also Known As3046401, UT 6-HESI (6,3X32)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage630V
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Product RangeUT
SVHCLead (21-Jan-2025)
Product Overview
The 3046401 is a 2-position 1-level black Fused Modular Terminal Block for 6.3 x 32mm G fuse inserts. This UT 6-HESI (6,3X32) terminal block has a polyamide insulator, a glass fuse and the M4 screw connection. It has simple potential distribution. Quick identification of faulty fuses regardless of the current direction with LED status indicator. It accepts 24 to 8AWG wire range.
- An extremely compact design
- Test connection on both sides in safety lever
- 10mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
24AWG to 8AWG
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
SVHC
Lead (21-Jan-2025)
Wire Size AWG Min
24AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
UT
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0249