Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381008
Order Code1360270
Your Part Number
Technical Datasheet
749 total stock globally
Need more?
749 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.070 ($11.5805) |
| 50+ | $8.070 ($9.2805) |
| 100+ | $7.200 ($8.280) |
| 200+ | $6.310 ($7.2565) |
Price for:Each
Minimum: 1
Multiple: 1
$10.07 ($11.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC421-381008
Order Code1360270
Technical Datasheet
Pitch Spacing3.81mm
No. of Contacts8Contacts
No. of Positions8Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Contact Termination TypeScrew
Conductor Area CSA-
Wire Connection MethodScrew
No. of Rows1 Row
Rated Current10A
Contact PlatingTin Plated Contacts
Rated Voltage300V
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
No. of Positions
8Ways
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Conductor Area CSA
-
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
8Contacts
Wire Size AWG Min
26AWG
Gender
Plug
Contact Termination Type
Screw
Wire Connection Method
Screw
Rated Current
10A
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064