Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1711738
Order Code3041177
Product RangeMKDS
Also Known AsMKDS 3/ 3-5,08, GTIN UPC EAN: 4017918023720
Technical Datasheet
2,448 total stock globally
Need more?
2448 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.140 ($5.911) |
10+ | $4.960 ($5.704) |
25+ | $4.860 ($5.589) |
50+ | $4.740 ($5.451) |
100+ | $4.620 ($5.313) |
300+ | $4.320 ($4.968) |
500+ | $3.960 ($4.554) |
1000+ | $3.890 ($4.4735) |
2500+ | $3.820 ($4.393) |
Price for:Each
Minimum: 1
Multiple: 1
$5.14 ($5.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1711738
Order Code3041177
Product RangeMKDS
Also Known AsMKDS 3/ 3-5,08, GTIN UPC EAN: 4017918023720
Technical Datasheet
Product RangeMKDS
No. of Contacts3Contacts
No. of Positions3Ways
Pitch Spacing5.08mm
Connector TypeTerminal Block, PCB
Conductor Area CSA4mm²
Connector MountingPCB Mount
Wire Connection MethodScrew
Wire Size AWG Max12AWG
Wire Size AWG Min24AWG
Rated Current24A
Rated Voltage400V
Contact Plating-
Contact Material-
Block OrientationThrough Hole Right Angle
Product Overview
The MKDS 3/ 3-5, 08 from Phoenix Contact is a through hole, 3 position PCB terminal block with 5.08mm lead spacing. Terminal block is made of PA insulating material and suitable for wire size ranging from 24AWG to 12AWG.
- Dimension of terminal block is 11.21mm x 15.24mm x 23mm (L x W x H)
- Green colour terminal block
- Sn solder pin surface
- Hole diameter of 1.3mm
- UL94 V-0 inflammability rating
- CSA, SEV, GL, CCA, EAC, UL, RS, IECEE CB scheme, cUL and cULus recognized
- Screw connection
- Right angle wire orientation
Applications
Industrial
Technical Specifications
Product Range
MKDS
No. of Positions
3Ways
Connector Type
Terminal Block, PCB
Connector Mounting
PCB Mount
Wire Size AWG Max
12AWG
Rated Current
24A
Contact Plating
-
Block Orientation
Through Hole Right Angle
No. of Contacts
3Contacts
Pitch Spacing
5.08mm
Conductor Area CSA
4mm²
Wire Connection Method
Screw
Wire Size AWG Min
24AWG
Rated Voltage
400V
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1711738
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006