Print Page
7,310 total stock globally
Need more?
7310 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.170 ($2.4955) |
50+ | $2.140 ($2.461) |
100+ | $2.110 ($2.4265) |
250+ | $2.070 ($2.3805) |
500+ | $2.040 ($2.346) |
Price for:Each
Minimum: 1
Multiple: 1
$2.17 ($2.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48408-0003
Order Code2401588
Product Range48408
Also Known AsGTIN UPC EAN: 887191519173
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range48408
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 48408-0003 from Molex is a through hole, standard USB 3.0 type A socket with vertical mounting. USB 3.0 interface supports data transfer rate of up to 5Gbit/s.
- High temperature thermoplastic blue colour housing
- Rated current is 1.8A
- Rated voltage is 30VAC/DC
- Copper alloy with gold plated contacts
- On-board mounting
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
48408
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019