Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9295410060Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912748
Also Known As5114N/2-060
Your Part Number
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.460 ($67.229) |
| 5+ | $51.150 ($58.8225) |
| 10+ | $42.400 ($48.760) |
| 25+ | $41.690 ($47.9435) |
Price for:Each
Minimum: 1
Multiple: 1
$58.46 ($67.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9295410060Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912748
Also Known As5114N/2-060
Technical Datasheet
Nominal Rated Voltage AC24V
Fan Frame TypeSquare
Fan Frame Size135mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM153CFM
Noise Rating48dBA
Power Rating9.5W
Rated Speed2900rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating395mA
IP Rating-
Air Flow - m3/min4.33m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure122Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
24V
Fan Frame Size
135mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
2900rpm
Current Rating
395mA
Air Flow - m3/min
4.33m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
153CFM
Power Rating
9.5W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Operating Voltage Min
-
Static Pressure
122Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65