Print Page
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,517.110 ($1,744.6765) |
| 5+ | $1,486.770 ($1,709.7855) |
| 10+ | $1,456.420 ($1,674.883) |
| 25+ | $1,426.080 ($1,639.992) |
| 50+ | $1,395.740 ($1,605.101) |
Price for:Each
Minimum: 1
Multiple: 1
$1,517.11 ($1,744.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW4E315-DS20-38Copy
Manufacturer Standard Lead Time15 weeks
Order Code2455120
Product RangeW4E315
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size315mm
External Depth155.5mm
Bearing TypeBall Bearing
Air Flow - CFM1365.5CFM
Noise Rating58dBA
Power Rating-
Rated Speed1490rpm
Power Connection TypeTerminals
Current Rating660mA
IP Rating-
Air Flow - m3/min38.667m³/min
Product RangeW4E315
SVHCLead (14-Jun-2023)
Product Overview
The W4E315-DS20-38 is an AC Axial Fan with sickled blades (S series), single inlet with full square nozzle. It features clockwise direction of rotation and ball bearing system, thermal overload motor protection.
- 5 Blades
- Class F insulation
- S1 Operating mode
- IP44 Protection rating
- Direction of airflow 'A'
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
315mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
1490rpm
Current Rating
660mA
Air Flow - m3/min
38.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
155.5mm
Air Flow - CFM
1365.5CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
W4E315
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5