Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No9274014113Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912745
Also Known As4580N
Your Part Number
36 total stock globally
Need more?
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $106.130 ($122.0495) |
| 5+ | $97.040 ($111.596) |
| 10+ | $87.940 ($101.131) |
| 25+ | $83.270 ($95.7605) |
| 50+ | $76.950 ($88.4925) |
Price for:Each
Minimum: 1
Multiple: 1
$106.13 ($122.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9274014113Copy
Manufacturer Standard Lead Time11 weeks
Order Code4912745
Also Known As4580N
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM78CFM
Noise Rating42dBA
Power Rating18W
Rated Speed2350rpm
Power Connection TypePlug
Current Rating-
IP Rating-
Air Flow - m3/min2.2m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure50Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
42dBA
Rated Speed
2350rpm
Current Rating
-
Air Flow - m3/min
2.2m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
78CFM
Power Rating
18W
Power Connection Type
Plug
IP Rating
-
Operating Voltage Min
-
Static Pressure
50Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52