Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZIEHL ABEGG
Manufacturer Part NoQK08A-2EM.35.CF
Order Code2535125
Product RangeQK08
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerZIEHL ABEGG
Manufacturer Part NoQK08A-2EM.35.CF
Order Code2535125
Product RangeQK08
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size473mm
External Depth160mm
Air Flow - CFM470.87CFM
Air Flow - m3/min13.33m³/min
Noise Rating70dBA
Bearing Type-
Power Connection TypeTerminal Block
Power Rating180W
Product RangeQK08
IP Rating-
SVHCTo Be Advised
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
160mm
Air Flow - m3/min
13.33m³/min
Bearing Type
-
Power Rating
180W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
473mm
Air Flow - CFM
470.87CFM
Noise Rating
70dBA
Power Connection Type
Terminal Block
Product Range
QK08
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6