Print Page
257 total stock globally
Need more?
257 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $103.330 ($118.8295) |
5+ | $98.950 ($113.7925) |
10+ | $94.550 ($108.7325) |
25+ | $86.490 ($99.4635) |
50+ | $85.230 ($98.0145) |
Price for:Each
Minimum: 1
Multiple: 1
$103.33 ($118.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL65-21/14H
Order Code1293486
Product RangeRL65DC
Technical Datasheet
Blower TypeFlatpak
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size93.5mm
External Depth33mm
Air Flow - CFM35.9CFM
Air Flow - m3/min1.02m³/min
Noise Rating68dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating18W
Product RangeRL65DC
IP Rating-
Product Overview
The RL65-21/14H is a 24VDC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4500RPM Speed rating
- 14W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
Applications
HVAC
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.02m³/min
Bearing Type
Ball Bearing
Power Rating
18W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
93.5mm
Air Flow - CFM
35.9CFM
Noise Rating
68dBA
Power Connection Type
2 Lead Wires
Product Range
RL65DC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17