Print Page
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $585.070 ($672.8305) |
| 5+ | $569.350 ($654.7525) |
| 10+ | $545.180 ($626.957) |
| 25+ | $531.520 ($611.248) |
| 50+ | $516.900 ($594.435) |
Price for:Each
Minimum: 1
Multiple: 1
$585.07 ($672.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD4E160-EG06-11Copy
Manufacturer Standard Lead Time15 weeks
Order Code1011712
Product RangeD4E
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size241mm
External Depth270mm
Air Flow - CFM730CFM
Air Flow - m3/min20.67m³/min
Noise Rating63.4dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating180W
Product RangeD4E
IP RatingIP44
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst centrifugal blowers are devices with forward-curved blades and scroll housings.
- Single and dual inlet options available
- High pressure capability
- Low noise levels
- Robust design
- Long service life
- Installed in an optimised scroll housing
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
270mm
Air Flow - m3/min
20.67m³/min
Bearing Type
Ball Bearing
Power Rating
180W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
241mm
Air Flow - CFM
730CFM
Noise Rating
63.4dBA
Power Connection Type
Terminal Block
Product Range
D4E
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for D4E160-EG06-11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6