Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB400-22-1
Order Code4035222
Product RangeOAB400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $607.470 ($698.5905) |
Price for:Each
Minimum: 1
Multiple: 1
$607.47 ($698.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB400-22-1
Order Code4035222
Product RangeOAB400 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size404mm
External Depth162mm
Air Flow - CFM1900CFM
Air Flow - m3/min-
Noise Rating73dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating287W
Product RangeOAB400 Series
IP RatingIP55
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
162mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
287W
IP Rating
IP55
Supply Voltage
230VAC
Fan Frame Size
404mm
Air Flow - CFM
1900CFM
Noise Rating
73dB
Power Connection Type
4 Lead Wires
Product Range
OAB400 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.44