Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2K01
Order Code2292898
Product RangeSan Ace B97
Technical Datasheet
113 total stock globally
196 more incoming. You can reserve stock now
113 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $50.500 ($58.075) |
5+ | $49.460 ($56.879) |
10+ | $47.940 ($55.131) |
20+ | $47.060 ($54.119) |
Price for:Each
Minimum: 1
Multiple: 1
$50.50 ($58.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9BMB24P2K01
Order Code2292898
Product RangeSan Ace B97
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size97.1mm
External Depth33mm
Air Flow - CFM56.8CFM
Air Flow - m3/min1.61m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating38.88W
Product RangeSan Ace B97
IP Rating-
Product Overview
The 9BMB24P2K01 is a 24VDC 33mm thick Blower with PWM speed control and pulse sensors, ball bearing and wire leaded power connection. This San Ace B97-series 9BMB-type fan comes with plastic frame and impeller. UL1430, 24AWG +red and -black, yellow sensor lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 Flammability rating
- 6850RPM Speed rating
- -20 to 70°C Operating temperature range
- 38.88W Rated power
- 5.14"-H₂O Static pressure
- Ribbed frame
- Current blocking function (with reverse polarity protection)
- 10MΩ or more at 500VDC Megger (between lead conductor and frame) insulation resistance
- Burnout protection at locked rotor condition
- 1500VAC for one minute Dielectric strength
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
1.61m³/min
Bearing Type
Ball Bearing
Power Rating
38.88W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
97.1mm
Air Flow - CFM
56.8CFM
Noise Rating
66dBA
Power Connection Type
4 Lead Wires
Product Range
San Ace B97
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189149