Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109E4712M401Copy
Manufacturer Standard Lead Time35 weeks
Order Code4720904
Product RangeSan Ace 172 9E Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $209.010 ($240.3615) |
| 5+ | $190.670 ($219.2705) |
| 10+ | $172.340 ($198.191) |
Price for:Each
Minimum: 1
Multiple: 1
$209.01 ($240.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109E4712M401Copy
Manufacturer Standard Lead Time35 weeks
Order Code4720904
Product RangeSan Ace 172 9E Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame Type-
Fan Frame Size172mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM183CFM
Noise Rating51dBA
Power Rating15.6W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating1.3A
IP Rating-
Air Flow - m3/min5.2m³/min
Static Pressure92Pa
Product RangeSan Ace 172 9E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
2800rpm
Current Rating
1.3A
Air Flow - m3/min
5.2m³/min
Product Range
San Ace 172 9E Series
Fan Frame Type
-
External Depth
25mm
Air Flow - CFM
183CFM
Power Rating
15.6W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Static Pressure
92Pa
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5