Print Page
94 total stock globally
Need more?
94 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $68.070 ($78.2805) |
5+ | $66.460 ($76.429) |
10+ | $63.980 ($73.577) |
20+ | $62.710 ($72.1165) |
Price for:Each
Minimum: 1
Multiple: 1
$68.07 ($78.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF41MM-005XK-9
Order Code1175746
Product RangeF41MM
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size41mm
External Depth12mm
Bearing TypeBall Bearing
Air Flow - CFM4.944CFM
Noise Rating20dBA
Power Rating565mW
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating113mA
IP RatingIP55
Air Flow - m3/min0.14m³/min
Product RangeF41MM
Product Overview
The F41MM-005XK-9 is a 5VDC Axial Fan with a ball bearing and PPO (UL-94V-1) housing. This flat DC fan comes with a locked rotor protection motor. This ultra slim fan features non-operating signal (NOS) that is the signal is used for the operational control of the fan. On failure the signal level switches from "low" to "high". The signal can be used for optical, acoustical or electronic alarm.
- Long life
- Low noise
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
41mm
Bearing Type
Ball Bearing
Noise Rating
20dBA
Rated Speed
5400rpm
Current Rating
113mA
Air Flow - m3/min
0.14m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
12mm
Air Flow - CFM
4.944CFM
Power Rating
565mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
F41MM
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024