Print Page
23 total stock globally
Need more?
23 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $72.950 ($83.8925) |
5+ | $71.230 ($81.9145) |
10+ | $68.560 ($78.844) |
20+ | $67.200 ($77.280) |
Price for:Each
Minimum: 1
Multiple: 1
$72.95 ($83.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRONEL
Manufacturer Part NoF41MM-012XK-9
Order Code1175747
Product RangeF41MM
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size41mm
External Depth12mm
Bearing TypeBall Bearing
Air Flow - CFM4.42CFM
Noise Rating18dBA
Power Rating756mW
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating63mA
IP RatingIP55
Air Flow - m3/min0.125m³/min
Product RangeF41MM
Product Overview
The F41MM series F-line Flat Axial Fan for cooling electronics or to dispel odours or heat in short and wherever air must be displaced. These fans are particularly well-suited for applications with large airflow volumes.
- Ultra slim fan
- Long life
- Low noise
- Locked rotor protection
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
41mm
Bearing Type
Ball Bearing
Noise Rating
18dBA
Rated Speed
5000rpm
Current Rating
63mA
Air Flow - m3/min
0.125m³/min
SVHC
No SVHC (17-Dec-2014)
Fan Frame Type
Square
External Depth
12mm
Air Flow - CFM
4.42CFM
Power Rating
756mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
F41MM
Technical Docs (1)
Alternatives for F41MM-012XK-9
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022