Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1150-589-22Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834743
Product RangeCFM-4056BG Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.500 ($76.475) |
| 5+ | $60.130 ($69.1495) |
| 10+ | $53.770 ($61.8355) |
| 20+ | $50.000 ($57.500) |
Price for:Each
Minimum: 1
Multiple: 1
$66.50 ($76.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4056BG-1150-589-22Copy
Manufacturer Standard Lead Time17 weeks
Order Code4834743
Product RangeCFM-4056BG Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM25.32CFM
Noise Rating58.9dBA
Power Rating11.4W
Rated Speed15000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating950mA
IP Rating-
Air Flow - m3/min0.716m³/min
Static Pressure2.13Inch-H2O
Product RangeCFM-4056BG Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
58.9dBA
Rated Speed
15000rpm
Current Rating
950mA
Air Flow - m3/min
0.716m³/min
Product Range
CFM-4056BG Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
25.32CFM
Power Rating
11.4W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
2.13Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095