Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Manufacturer Standard Lead Time28 weeks
Order Code3794048
Product RangeR200
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $400.050 ($460.0575) |
Price for:Each
Minimum: 1
Multiple: 1
$400.05 ($460.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoR200A0-051-D0760Copy
Manufacturer Standard Lead Time28 weeks
Order Code3794048
Product RangeR200
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size200mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM783CFM
Noise Rating74dB
Power Rating139.2W
Rated Speed6500rpm
Power Connection Type4 Lead Wires, Locked Rotor
Current Rating2.9A
IP Rating-
Air Flow - m3/min22.17m³/min
Product RangeR200
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
200mm
Bearing Type
Ball Bearing
Noise Rating
74dB
Rated Speed
6500rpm
Current Rating
2.9A
Air Flow - m3/min
22.17m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
783CFM
Power Rating
139.2W
Power Connection Type
4 Lead Wires, Locked Rotor
IP Rating
-
Product Range
R200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2