Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8300101207Copy
Manufacturer Standard Lead Time13 weeks
Order Code4950941
Product RangeDiaForce Series
Your Part Number
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.800 ($102.120) |
| 5+ | $85.060 ($97.819) |
| 10+ | $81.570 ($93.8055) |
| 25+ | $78.480 ($90.252) |
| 50+ | $75.950 ($87.3425) |
Price for:Each
Minimum: 1
Multiple: 1
$88.80 ($102.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8300101207Copy
Manufacturer Standard Lead Time13 weeks
Order Code4950941
Product RangeDiaForce Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Noise Rating66dBA
Power Rating25.3W
Rated Speed40000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating1.05mA
IP RatingIP20
Air Flow - m3/min0.92m³/min
Static Pressure2400Pa
Product RangeDiaForce Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
8300101207 is a DiaForce 40, DC axial fan. The new DiaForce diagonal compact fan allows air flow through the fan in both an axial and a radial direction, enabling a high-pressure increase. But it retains an axial design favourable for installation. An innovative, aerodynamic design ensures they are quieter and more efficient than counter-rotating fans of similar sizes. It is approved by DIN EN 62368, UL507, CSA C22.2 Nr. 113, CCC, UKCA.
- Plastic housing and impeller
- Innovative aerodynamic concept
- Powerful yet efficient and quiet compared with conventional two-stage solutions
- Operating mode: continuous operation (S1)
- 24V DC nominal voltage
- 33CFM air flow
- 40000rpm rated speed
- 64dB(A) sound pressure (free air flow)
- Perm. ambient temperature range from -20 to +70°C
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
40000rpm
Current Rating
1.05mA
Air Flow - m3/min
0.92m³/min
Product Range
DiaForce Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
33CFM
Power Rating
25.3W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP20
Static Pressure
2400Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074