Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100425Copy
Manufacturer Standard Lead Time13 weeks
Order Code4950936
Product RangeDiaForce Series
Your Part Number
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $282.430 ($324.7945) |
| 5+ | $272.260 ($313.099) |
| 10+ | $262.910 ($302.3465) |
| 25+ | $254.390 ($292.5485) |
| 50+ | $245.610 ($282.4515) |
Price for:Each
Minimum: 1
Multiple: 1
$282.43 ($324.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100425Copy
Manufacturer Standard Lead Time13 weeks
Order Code4950936
Product RangeDiaForce Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM140CFM
Noise Rating71dBA
Power Rating70W
Rated Speed20000rpm
Power Connection Type4 Lead Wires, Tachometer
Current Rating5.8mA
IP RatingIP20
Air Flow - m3/min3.9m³/min
Static Pressure1400Pa
Product RangeDiaForce Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
8315100425 is a DiaForce 80, DC axial fan. The new DiaForce diagonal compact fan allows air flow through the fan in both an axial and a radial direction, enabling a high-pressure increase. But it retains an axial design favourable for installation. An innovative, aerodynamic design ensures they are quieter and more efficient than counter-rotating fans of similar sizes. It is approved by DIN EN 62368, UL507, CSA C22.2 Nr. 113, CCC, UKCA.
- Die-cast aluminium housing flange
- Plastic inlet nozzle and impeller
- Innovative, aerodynamic concept
- Powerful yet efficient and quiet compared to conventional double stage solutions
- 12V DC nominal voltage
- 140CFM air flow
- 20000rpm rated speed
- 71dB(A) sound pressure (free air flow)
- Perm. ambient temperature range from -20 to +70°C
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
20000rpm
Current Rating
5.8mA
Air Flow - m3/min
3.9m³/min
Product Range
DiaForce Series
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
140CFM
Power Rating
70W
Power Connection Type
4 Lead Wires, Tachometer
IP Rating
IP20
Static Pressure
1400Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5